Microchip MIC94069YML-TR High Side 1, High Side Power Switch IC 8-Pin, UDFN-6
- RS Stock No.:
- 598-642
- Mfr. Part No.:
- MIC94069YML-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€5,760.00
(exc. VAT)
€7,085.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.152 | €5,760.00 |
*price indicative
- RS Stock No.:
- 598-642
- Mfr. Part No.:
- MIC94069YML-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 110mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | UDFN-6 | |
| Minimum Supply Voltage | 1.7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 2A | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Series | MIC94069 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 110mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type UDFN-6 | ||
Minimum Supply Voltage 1.7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 2A | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Series MIC94069 | ||
The Microchip Dual high side load switch is designed for operation between 1.7V to 5.5V. It contains a pair of low on-resistance, 115mΩ (max) P-channel MOSFETs that support over 2A of continuous current. The device features an active load discharge circuit that ensures capacitive loads retain no charge when the main switch is in an OFF state.
1.7V to 5.5V input voltage range
2A continuous operating current
Low 2μA quiescent current
Related links
- Microchip MIC94083YFT-TR High Side 1 UDFN-6
- Microchip MIC94080YFT-TR High Side 1 UDFN-6
- Microchip MIC94082YFT-TR High Side 1 UDFN-6
- Microchip MIC94081YFT-TR High Side 1 UDFN-6
- Microchip MIC95410YFL-TR High Side 1 UDFN-6/LGA
- Microchip MIC94085YFT-TR High Side 1 UDFN-6
- Microchip MIC94063YMT-TR High Side 1 UDFN-6 (1.2 x 1.6 mm)
- Microchip MIC94300YMT-TR High Side 1 UDFN-6
