Microchip MIC94081YFT-TR High Side 1, High Side Power Switch IC 16-Pin, UDFN-6
- RS Stock No.:
- 598-926
- Mfr. Part No.:
- MIC94081YFT-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€1,710.00
(exc. VAT)
€2,105.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.342 | €1,710.00 |
*price indicative
- RS Stock No.:
- 598-926
- Mfr. Part No.:
- MIC94081YFT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 110mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | UDFN-6 | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 2A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Series | MIC94080 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 110mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.7V | ||
Package Type UDFN-6 | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 2A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 40°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Series MIC94080 | ||
- COO (Country of Origin):
- MY
The Microchip High side load switch is designed to operate from 1.7V to 5.5V input voltage, featuring an internal 67mΩ RDSON P-Channel MOSFET that supports up to 2A of continuous current. It includes rapid turn-on for quick response and offers versions with slew-rate controlled soft-start turn-on options of 850μs or 120μs, preventing in-rush current from pulling down the input supply voltage. These features ensure smooth operation and protect sensitive circuits from voltage dips during switch transitions.
1.7V to 5.5V input voltage range
2A continuous operating current
Ultra low quiescent current
Micro-power shutdown current
Related links
- Microchip MIC94083YFT-TR High Side 1 UDFN-6
- Microchip MIC94080YFT-TR High Side 1 UDFN-6
- Microchip MIC94082YFT-TR High Side 1 UDFN-6
- Microchip MIC94085YFT-TR High Side 1 UDFN-6
- Microchip MIC95410YFL-TR High Side 1 UDFN-6/LGA
- Microchip MIC94069YML-TR High Side 1 UDFN-6
- Microchip MIC94063YMT-TR High Side 1 UDFN-6 (1.2 x 1.6 mm)
- Microchip MIC94300YMT-TR High Side 1 UDFN-6
