Microchip MIC2544-1YMM-TR High Side, High Side Power Switch IC 8-Pin, MSOP

Subtotal (1 reel of 2500 units)*

€1,722.50

(exc. VAT)

€2,117.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.689€1,722.50

*price indicative

RS Stock No.:
599-157
Mfr. Part No.:
MIC2544-1YMM-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

High Side

Number of Outputs

1

Package Type

MSOP

Pin Count

8

COO (Country of Origin):
TH
The Microchip High performance power management IC designed for a range of applications requiring efficient switching and control. With its unique capability to manage power supply sequences, this device is ideal for systems that require precise voltage regulation and low quiescent current. Its integrated features allow for seamless integration into various circuits, ensuring long-term reliability and efficiency. The device boasts a variety of protection features, making it an excellent choice for both consumer and industrial applications. Users can take advantage of its compact footprint which enables easy placement on PCB, optimising space while maintaining performance. This product is crafted to meet the demands of modern designs, allowing engineers to achieve their power management goals with confidence and ease.

Designed for efficient power sequencing and management

Low quiescent current enhances battery life in portable devices

Integrated protection features ensure system reliability

Compact design allows for space-saving PCB layouts

Versatile operation supports a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy