Microchip MIC2544A-1YMM-TR High Side, High Side Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 598-162
- Mfr. Part No.:
- MIC2544A-1YMM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,005.00
(exc. VAT)
€2,465.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.802 | €2,005.00 |
*price indicative
- RS Stock No.:
- 598-162
- Mfr. Part No.:
- MIC2544A-1YMM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Number of Outputs | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Number of Outputs 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Power switch designed for a broad range of applications. Built with advanced technology, it excels in managing high-speed switching with minimal power loss. This device features a low on-resistance design that ensures reliable performance while maintaining energy efficiency. Its tailored for both consumer electronics and industrial applications, boasting a robust architecture that provides superior thermal management. With its integrated circuit design, this power switch simplifies system-level integration and ensures ease of use for engineers and designers alike.
Provides high-speed switching capabilities for improved performance
Offers low on-resistance to enhance energy efficiency
Designed for reliable operation across a variety of applications
Features integrated thermal management for optimal performance
Supports seamless integration into existing designs with minimal complexity
