Vishay SIC32309CD-T5E3 High Side Load Switch 1, MOSFET Electronic Fuse IC 32-Pin, PowerPAK MLP55

Get a bulk buy discount

Add 10 more to save €6.50

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€5.47

(exc. VAT)

€6.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€5.47-
10 - 49€4.82€6.50
50 - 99€4.31€58.00
100 +€3.72€175.00

*price indicative

RS Stock No.:
726-255
Mfr. Part No.:
SIC32309CD-T5E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Switch Type

MOSFET

Product Type

Electronic Fuse IC

Power Switch Topology

High Side Load Switch

Switch On Resistance RdsOn

0.6mΩ

Number of Outputs

1

Number of Inputs

1

Interface Type

Analogue

Mount Type

Surface

Package Type

PowerPAK MLP55

Minimum Supply Voltage

4.5V

Pin Count

32

Maximum Supply Voltage

18V

Operating Current

3.15mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

750μm

Standards/Approvals

RoHS compliant

Width

5mm

Length

5mm

Automotive Standard

No

Series

SIC323

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy