MaxLinear SP2526A-2EN-L/TR Load Switch 2, MOSFET Power Switch 8-Pin, NSOIC
- RS Stock No.:
- 888-564
- Mfr. Part No.:
- SP2526A-2EN-L/TR
- Manufacturer:
- MaxLinear
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,200.00
(exc. VAT)
€1,475.00
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.48 | €1,200.00 | - |
| 5000 + | €0.468 | €1,170.00 | 2% |
*price indicative
- RS Stock No.:
- 888-564
- Mfr. Part No.:
- SP2526A-2EN-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Power Switch | |
| Power Switch Topology | Load Switch | |
| Power Switch Type | MOSFET | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | PCB | |
| Package Type | NSOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 110μA | |
| Standards/Approvals | RoHS | |
| Series | SP2526A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Power Switch | ||
Power Switch Topology Load Switch | ||
Power Switch Type MOSFET | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type PCB | ||
Package Type NSOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 110μA | ||
Standards/Approvals RoHS | ||
Series SP2526A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear Dual-channel power control switch designed for USB applications, enabling efficient power distribution while ensuring safety through integrated fault protection features.
Features two open-drain error flag outputs to indicate fault conditions
Provides a robust 1.25A short circuit current limit for added safety
Incorporates thermal shutdown to protect against excessive current loads
Offers a low on-resistance of 150mΩ maximum for improved efficiency
Supports 110μA on-state supply current for reduced power consumption
Utilises a soft start power-up feature for controlled turn-on times
Related links
- MaxLinear SP2526A-2EN-L/TR Load Switch 2 NSOIC
- MaxLinear SP3485CN-L/TR Transceiver, 8-Pin NSOIC
- MaxLinear SP3485EN-L/TR Transceiver, 8-Pin NSOIC
- MaxLinear SP3078EEN-L/TR Transceiver, 8-Pin NSOIC
- Vishay SIP32436ADN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIC32306CD-T5E3 High Side Load Switch 1 PowerPack
- Vishay SIP32437ADN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIC32311CD-T5E3 High Side Load Switch 1 PowerPAK MLP55
