MaxLinear SP2526A-2EN-L/TR Load Switch 2, MOSFET Power Switch 8-Pin, NSOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.00

(exc. VAT)

€6.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.00€5.00
50 - 245€0.62€3.10
250 - 495€0.48€2.40
500 +€0.448€2.24

*price indicative

RS Stock No.:
888-565
Mfr. Part No.:
SP2526A-2EN-L/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Power Switch

Power Switch Type

MOSFET

Power Switch Topology

Load Switch

Number of Outputs

2

Number of Inputs

2

Mount Type

PCB

Minimum Supply Voltage

3V

Package Type

NSOIC

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Operating Current

110μA

Standards/Approvals

RoHS

Automotive Standard

No

Series

SP2526A

COO (Country of Origin):
CN
The MaxLinear Dual-channel power control switch designed for USB applications, enabling efficient power distribution while ensuring safety through integrated fault protection features.

Features two open-drain error flag outputs to indicate fault conditions

Provides a robust 1.25A short circuit current limit for added safety

Incorporates thermal shutdown to protect against excessive current loads

Offers a low on-resistance of 150mΩ maximum for improved efficiency

Supports 110μA on-state supply current for reduced power consumption

Utilises a soft start power-up feature for controlled turn-on times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy