Infineon BTS50901EJAXUMA1 High Side 1, High Side Power Switch Power Switch IC 8-Pin, DSO-8
- RS Stock No.:
- 110-8643
- Distrelec Article No.:
- 304-36-981
- Mfr. Part No.:
- BTS50901EJAXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€20.02
(exc. VAT)
€24.62
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 20 | €1.001 | €20.02 |
| 40 - 80 | €0.811 | €16.22 |
| 100 - 180 | €0.761 | €15.22 |
| 200 - 480 | €0.711 | €14.22 |
| 500 + | €0.55 | €11.00 |
*price indicative
- RS Stock No.:
- 110-8643
- Distrelec Article No.:
- 304-36-981
- Mfr. Part No.:
- BTS50901EJAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 180mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | DSO-8 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 28V | |
| Operating Current | 3A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Automotive Standard | AEC | |
| Series | PROFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 180mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type DSO-8 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 28V | ||
Operating Current 3A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.45mm | ||
Automotive Standard AEC | ||
Series PROFET | ||
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
