Infineon Low Side 2, Low Side Power Switch Power Switch IC 8-Pin, DSO
- RS Stock No.:
- 919-8743
- Mfr. Part No.:
- BTS3408GXUMA2
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-8743
- Mfr. Part No.:
- BTS3408GXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side Power Switch | |
| Switch On Resistance RdsOn | 550mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Power Rating | 0.88W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | DSO | |
| Maximum Supply Voltage | 60V | |
| Pin Count | 8 | |
| Operating Current | 550mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 5mm | |
| Width | 4mm | |
| Automotive Standard | AEC | |
| Series | HITFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side Power Switch | ||
Switch On Resistance RdsOn 550mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Power Rating 0.88W | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type DSO | ||
Maximum Supply Voltage 60V | ||
Pin Count 8 | ||
Operating Current 550mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 5mm | ||
Width 4mm | ||
Automotive Standard AEC | ||
Series HITFET | ||
- COO (Country of Origin):
- CN
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements
Related links
- Infineon BTS3408GXUMA2 Low Side 2 DSO
- Infineon Low Side 2 SOIC
- Infineon BTS3410GXUMA1 Low Side 2 SOIC
- Toshiba TPD1030F(TE12L Low Side Power Switch Power Switch IC 8-Pin, SOP
- Infineon High Side 1 DSO
- Infineon BSP742RIXUMA1 High Side 1 DSO
- Infineon BSP752RXUMA2 High Side 1 DSO
- Infineon BSP742RXUMA1 High Side 1 DSO
