DiodesZetex AP2331SA-7 High Side 1, Load Switch Power Switch IC 3-Pin, SOT-23

Subtotal (1 reel of 3000 units)*

€489.00

(exc. VAT)

€600.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.163€489.00

*price indicative

RS Stock No.:
122-2325
Mfr. Part No.:
AP2331SA-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

Load Switch

Switch On Resistance RdsOn

350mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

SOT-23

Minimum Supply Voltage

2.7V

Pin Count

3

Maximum Supply Voltage

5.2V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Operating Current

500mA

Length

3mm

Width

1.4mm

Height

1.1mm

Standards/Approvals

No

Series

AP2331

Automotive Standard

No

COO (Country of Origin):
CN

Single Channel USB Switch, Diodes Inc


Protected Switches, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy