DiodesZetex AP2331W-7 Load Management 1, Load Switch Power Switch IC 3-Pin, SC-59
- RS Stock No.:
- 122-3386
- Mfr. Part No.:
- AP2331W-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€300.00
(exc. VAT)
€360.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.10 | €300.00 |
*price indicative
- RS Stock No.:
- 122-3386
- Mfr. Part No.:
- AP2331W-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | Load Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Load Management | |
| Switch On Resistance RdsOn | 350mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SC-59 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 5.2V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 200mA | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Series | AP2331 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type Load Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology Load Management | ||
Switch On Resistance RdsOn 350mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SC-59 | ||
Pin Count 3 | ||
Maximum Supply Voltage 5.2V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 200mA | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
Series AP2331 | ||
- COO (Country of Origin):
- CN
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Related links
- DiodesZetex AP2331W-7 Load Management 1 SC-59
- onsemi FPF2007 SC-70
- onsemi NCP45560IMNTWG-L Load Management 1 DFN
- onsemi Load Management 1 DFN
- DiodesZetex DML3009LDC-7 Load Switch 1 VDFN
- DiodesZetex DML3006LFDS-7 Load Switch 1 VDFN
- Microchip MIC94070YC6-TR High Side 1 SC-70
- Microchip MIC94063YC6-TR High Side 1 SC-70
