onsemi NCP380HMUAJAATBG High Side 2 Power Switch IC 6-Pin, UDFN
- RS Stock No.:
- 124-5357
- Mfr. Part No.:
- NCP380HMUAJAATBG
- Manufacturer:
- onsemi
Subtotal (3000 units, on reels of 3000)*
€609.00
(exc. VAT)
€750.00
(inc. VAT)
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.203 | €609.00 |
*price indicative
- RS Stock No.:
- 124-5357
- Mfr. Part No.:
- NCP380HMUAJAATBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | UDFN | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 2.1A | |
| Minimum Operating Temperature | -40°C | |
| Length | 2mm | |
| Height | 500μm | |
| Standards/Approvals | IEC61000-4-2 Level 4, UL CB Scheme | |
| Width | 2mm | |
| Series | NC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.5V | ||
Package Type UDFN | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Operating Current 2.1A | ||
Minimum Operating Temperature -40°C | ||
Length 2mm | ||
Height 500μm | ||
Standards/Approvals IEC61000-4-2 Level 4, UL CB Scheme | ||
Width 2mm | ||
Series NC | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
Power Distribution Switch, ON Semiconductor
Fixed / Adjustable Current-Limiting Power-Distribution Switches
Voltage & Current Management, ON Semiconductor
Related links
- onsemi NCP380HMUAJAATBG High Side 2 Power Switch IC 6-Pin, UDFN
- onsemi High Side 1 Power Switch IC 6-Pin, UDFN
- onsemi NCP380LMUAJAATBG High Side 1 Power Switch IC 6-Pin, UDFN
- Microchip MIC94092YC6-TR High Side UDFN
- Microchip MIC94042YFL-TR High Side UDFN
- Microchip MIC94090YC6-TR High Side UDFN
- DiodesZetex High Side 1 UDFN
- DiodesZetex AP2553AFDC-7 High Side 1 UDFN
