Microchip MIC94042YFL-TR High Side, High Side Power Switch IC 6-Pin, UDFN
- RS Stock No.:
- 333-056
- Mfr. Part No.:
- MIC94042YFL-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€4,055.00
(exc. VAT)
€4,990.00
(inc. VAT)
New product - Preorder today
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.811 | €4,055.00 |
*price indicative
- RS Stock No.:
- 333-056
- Mfr. Part No.:
- MIC94042YFL-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | UDFN | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 1.2A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 1.7V | ||
Package Type UDFN | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Operating Current 1.2A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
The Microchip High side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 28mΩ RDSON P channel MOSFET which enables the device to support up to 3A of continuous current. The soft start feature is provided to prevent an in rush current event from pulling down the input supply voltage.
3A continuous operating current
1.7V to 5.5V input voltage range
Internal level shift for CMOS/TTL control logic
Ultra low quiescent current
Micro power shutdown current
Related links
- Microchip MIC94092YC6-TR High Side UDFN
- Microchip MIC94090YC6-TR High Side UDFN
- Microchip MIC2039AYMT-TR High Side UDFN-6
- Microchip MIC94073YMT-TR High Side 1 UDFN-6
- Microchip MIC2099-1YMT-TR High Side 1 UDFN-6 (MLF 1.6 x 1.6 mm)
- Microchip MIC94063YMT-TR High Side 1 UDFN-6 (1.2 x 1.6 mm)
- Microchip MIC2098-1YMT-TR High Side 1 UDFN-6 (MLF 1.6 x 1.6 mm)
- Microchip MIC2097-1YMT-TR High Side 1 UDFN-6 (TMLF/MLF 1.6 x 1.6 mm)
