ROHM BD2242G-GTR High Side 1, High Side Power Switch IC 6-Pin, SSOP
- RS Stock No.:
- 124-6468
- Mfr. Part No.:
- BD2242G-GTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (15 units, in packs of 15)*
€10.83
(exc. VAT)
€13.32
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 60 | €0.722 | €10.83 |
| 75 - 135 | €0.639 | €9.59 |
| 150 - 360 | €0.557 | €8.36 |
| 375 - 735 | €0.487 | €7.31 |
| 750 + | €0.411 | €6.17 |
*price indicative
- RS Stock No.:
- 124-6468
- Mfr. Part No.:
- BD2242G-GTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 89mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 0.67W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.8V | |
| Package Type | SSOP | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 168μA | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Series | BD2242G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 89mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 0.67W | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.8V | ||
Package Type SSOP | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 168μA | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 2.8mm | ||
Series BD2242G | ||
Automotive Standard No | ||
High-Side Power Switch ICs, ROHM Semiconductor
Power Management Switch ICs, ROHM Semiconductor
Related links
- ROHM BD22441G-CTR High Side 1 SSOP
- DiodesZetex AP2171FMG-7 High Side 1 DFN
- Nexperia High Side 1 SC-74
- Microchip MIC94073YC6-TR High Side 1 SC-70
- Microchip High Side 1 SC-70
- Microchip MIC2019YM6-TR High Side 1 SOT-23-6
- Microchip MIC2039EYM6-TR High Side 1 SOT-23-6
- Microchip MIC2039BYM6-TR High Side 1 SOT-23-6
