ROHM BD22441G-CTR High Side 1, High Side Power Switch IC 6-Pin, SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-2566
Mfr. Part No.:
BD22441G-CTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side

Switch On Resistance RdsOn

100mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

2.8V

Package Type

SSOP

Pin Count

6

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Operating Current

220μA

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Width

2.8mm

Automotive Standard

AEC-Q100

Series

BD22441G-C

The ROHM N-channel MOSFET high-side power switch, optimized for universal serial bus (USB) applications. It is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Moreover, the range of current limit threshold can be adjusted from 0.2A to 1.7A by changing the external resistance.

Built-in low on-resistance

Output discharge function

Open-drain fault flag output

Reverse current protection when power switch Off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy