onsemi FSQ0765RSWDTU, Quasi Resonant Converter Power Switch IC 6-Pin, TO-220F
- RS Stock No.:
- 145-5479
- Mfr. Part No.:
- FSQ0765RSWDTU
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5479
- Mfr. Part No.:
- FSQ0765RSWDTU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Quasi Resonant Converter | |
| Switch On Resistance | 1.6Ω | |
| Maximum Operating Current | 2.5A | |
| Number of Outputs | 1 | |
| Power Rating | 80W | |
| Mounting Type | Surface Mount | |
| Package Type | TO-220F | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 10.16 x 4.8 x 16.07mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Quasi Resonant Converter | ||
Switch On Resistance 1.6Ω | ||
Maximum Operating Current 2.5A | ||
Number of Outputs 1 | ||
Power Rating 80W | ||
Mounting Type Surface Mount | ||
Package Type TO-220F | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 10.16 x 4.8 x 16.07mm | ||
Related links
- onsemi FSQ0765RSWDTU TO-220F
- onsemi FSFR1700XS Half Bridge 1 SIP
- onsemi FSFR1700XSL Low Side 1 SIP
- onsemi FSDM1265RBWDTU Power Switch IC 6-Pin, TO-220F
- onsemi FSL138MRTWDTU TO-220F
- onsemi FSCQ0765RTYDTU Power Switch IC 5-Pin, TO-220F
- onsemi KA5L0380RYDTU TO-220F
- onsemi Flyback Converter 1 Power Switch IC 7-Pin, PDIP
