onsemi FSFR1700XS Half Bridge 1, Resonant Converter Power Switch IC 10-Pin, SIP
- RS Stock No.:
- 862-9081
- Mfr. Part No.:
- FSFR1700XS
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€8.64
(exc. VAT)
€10.63
(inc. VAT)
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.728 | €8.64 |
*price indicative
- RS Stock No.:
- 862-9081
- Mfr. Part No.:
- FSFR1700XS
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Type | Resonant Converter | |
| Power Switch Topology | Half Bridge | |
| Switch On Resistance RdsOn | 1.25Ω | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 100W | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Minimum Supply Voltage | 300mV | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Length | 26.2mm | |
| Width | 10.7mm | |
| Height | 3.4mm | |
| Series | FSFR-XS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Type Resonant Converter | ||
Power Switch Topology Half Bridge | ||
Switch On Resistance RdsOn 1.25Ω | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 100W | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Minimum Supply Voltage 300mV | ||
Pin Count 10 | ||
Maximum Supply Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Length 26.2mm | ||
Width 10.7mm | ||
Height 3.4mm | ||
Series FSFR-XS | ||
Automotive Standard No | ||
LLC Resonant & Asymmetric Half Bridge PWM Controllers, Fairchild Semiconductor
Line Level Control (LLC)
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Related links
- onsemi FSFR1700XS Half Bridge 1 SIP
- onsemi FSFR1700XSL Low Side 1 SIP
- onsemi FSQ0765RSWDTU TO-220F
- STMicroelectronics L6598D013TR Half Bridge 1 SON
- onsemi FSFR1800HSL Power Switch IC 10-Pin, SIP
- onsemi NCV7718CDQR2G Half Bridge 16 Power Switch IC 24-Pin, SSOP
- onsemi Half Bridge 16 Power Switch IC 24-Pin, SSOP
- onsemi Flyback Converter 1 Power Switch IC 7-Pin, PDIP
