STMicroelectronics VN751STR High Side, Driver Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 145-8901
- Mfr. Part No.:
- VN751STR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€3,732.50
(exc. VAT)
€4,590.00
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €1.493 | €3,732.50 |
| 5000 + | €1.381 | €3,452.50 |
*price indicative
- RS Stock No.:
- 145-8901
- Mfr. Part No.:
- VN751STR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | Driver | |
| Switch On Resistance RdsOn | 180mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2.5A | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 1.65mm | |
| Width | 4mm | |
| Standards/Approvals | IEC 61131-2, 61000-4-4 IEC test up to 4 kV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type Driver | ||
Switch On Resistance RdsOn 180mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2.5A | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 1.65mm | ||
Width 4mm | ||
Standards/Approvals IEC 61131-2, 61000-4-4 IEC test up to 4 kV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VN751STR High Side SOIC
- STMicroelectronics VN5160STR-E High Side 1 SOIC
- STMicroelectronics VN750PSTR-E High Side 1 SOIC
- STMicroelectronics VN751PT13TR High Side PPAK
- STMicroelectronics High Side QFN-48L
- STMicroelectronics IPS8160HQ High Side QFN-48L
- STMicroelectronics IPS8160HQ-1 High Side QFN-48L
- STMicroelectronics L6375S High Side SOIC
