STMicroelectronics L6375S High Side, Power Switch Power Switch IC 8-Pin, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

€273.90

(exc. VAT)

€336.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 200€2.739€273.90
300 - 400€2.705€270.50
500 - 900€2.672€267.20
1000 - 1900€2.64€264.00
2000 +€2.608€260.80

*price indicative

RS Stock No.:
168-6477
Mfr. Part No.:
L6375S
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

Power Switch

Number of Outputs

1

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

8V

Pin Count

8

Maximum Supply Voltage

35V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Operating Current

500mA

Height

1.25mm

Length

5mm

Width

4mm

Standards/Approvals

IEC 61000-4-4

Series

L6375S

Automotive Standard

No

COO (Country of Origin):
MY

L6375, 0.5A High-Side Driver Intelligent Power Switch, STMicroelectronics


The L6375 is a monolithic Intelligent power switch for driving inductive or resistive loads. It features controlled output voltage slew rate and short circuit protection.

8 V to 35 V supply voltage range

Internal current limiting

Thermal shutdown

Open ground protection

Intelligent Power Switches, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy