Microchip MIC2026-2YM High Side 1, USB Power Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 145-9132
- Mfr. Part No.:
- MIC2026-2YM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 190 more to save €23.37
View bulk pricing optionsSubtotal (1 tube of 95 units)*
€108.49
(exc. VAT)
€133.48
(inc. VAT)
In Stock
- 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 95 - 95 | €1.142 | €108.49 | - |
| 190 + | €1.019 | €96.81 | €23.37 |
*price indicative
- RS Stock No.:
- 145-9132
- Mfr. Part No.:
- MIC2026-2YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | USB Power | |
| Switch On Resistance RdsOn | 90mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 900mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3.99mm | |
| Height | 1.63mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type USB Power | ||
Switch On Resistance RdsOn 90mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 900mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3.99mm | ||
Height 1.63mm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
