Microchip MIC2505-2YM High Side 1, USB Power Power Switch IC 8-Pin, SOIC

Subtotal (1 pack of 5 units)*

€12.06

(exc. VAT)

€14.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.412€12.06

*price indicative

Packaging Options:
RS Stock No.:
177-0596
Mfr. Part No.:
MIC2505-2YM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

USB Power

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

75mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3V

Pin Count

8

Maximum Supply Voltage

7.5V

Minimum Operating Temperature

-40°C

Operating Current

4A

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.48mm

Length

4.93mm

Width

3.94mm

Automotive Standard

No

The MIC2505, MIC2505-1, MIC2505-2, and MIC2506 are single and dual integrated high-side power switches that consist of TTL compatible control/enable inputs, a charge pump, and protected N-channel MOSFETs. The MIC2505/6 family can be used instead of separate high-side drivers and MOSFETs in many low-voltage applications.

Low MOSFET on resistance to 2.7V

30mΩ typical at 5V (MIC2505-series)

35mΩ typical at 3.3V (MIC2505-series)

75mΩ typical at 5V (each MIC2506 output)

80mΩ typical at 3.3V (each MIC2506 output)

2.7V to 7.5V input

Low MOSFET on resistance to 2.7V

30mΩ typical at 5V (MIC2505-series)

35mΩ typical at 3.3V (MIC2505-series)

75mΩ typical at 5V (each MIC2506 output)

80mΩ typical at 3.3V (each MIC2506 output)

2.7V to 7.5V input

Thermal shutdown

2.5V undervoltage lockout (UVLO)

Open-load detection (MIC2505BN/M and MIC2506BN/M only)

Open-drain fault flag

5ms (slow) turn-on and fast turnoff

Logic-level control/enable input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy