Microchip MIC2545A-1YM High Side 2, USB Power Power Switch IC 8-Pin, SOP

Get a bulk buy discount

Add 190 more to save 8%

View bulk pricing options

Subtotal (1 tube of 95 units)*

€395.58

(exc. VAT)

€486.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
95 - 95€4.164€395.58-
190 +€3.802€361.198%

*price indicative

RS Stock No.:
145-9400
Mfr. Part No.:
MIC2545A-1YM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

USB Power

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

50mΩ

Number of Outputs

2

Number of Inputs

2

Interface Type

ACPI

Mount Type

Surface

Minimum Supply Voltage

2.7V

Package Type

SOP

Pin Count

8

Maximum Supply Voltage

5.5V

Operating Current

3A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.63mm

Length

5mm

Standards/Approvals

No

Width

3.99mm

Series

MIC2545A

Automotive Standard

No

COO (Country of Origin):
TH

USB Power Switch, Micrel


From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.

USB Power Switch ICs, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy