Power Integrations LNK362PN High Side 1, Off Liner Power Switch IC 8-Pin, DIP-B
- RS Stock No.:
- 146-5622
- Mfr. Part No.:
- LNK362PN
- Manufacturer:
- Power Integrations
Get a bulk buy discount
Add 100 more to save €2.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€32.05
(exc. VAT)
€39.40
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.641 | €32.05 | - |
| 100 - 100 | €0.615 | €30.75 | €2.60 |
| 150 + | €0.598 | €29.90 | €6.45 |
*price indicative
- RS Stock No.:
- 146-5622
- Mfr. Part No.:
- LNK362PN
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Liner | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 88Ω | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 2.6W | |
| Mount Type | Through Hole | |
| Package Type | DIP-B | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 375mA | |
| Minimum Operating Temperature | -40°C | |
| Width | 6.6mm | |
| Length | 9.83mm | |
| Height | 3.68mm | |
| Standards/Approvals | No | |
| Series | LNK362 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Liner | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 88Ω | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 2.6W | ||
Mount Type Through Hole | ||
Package Type DIP-B | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Operating Current 375mA | ||
Minimum Operating Temperature -40°C | ||
Width 6.6mm | ||
Length 9.83mm | ||
Height 3.68mm | ||
Standards/Approvals No | ||
Series LNK362 | ||
Automotive Standard No | ||
LinkSwitch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The startup and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry.
Fully integrated auto-restart for short circuit and open loop protection
Self-biased supply
Frequency jittering greatly reduces EMI
Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
Lowest component count switcher solution Accurate hysteretic thermal shutdown protection
Universal input range allows worldwide operation
Simple ON/OFF control, no loop compensation needed
Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
Related links
- Power Integrations LNK364PN Flyback Converter 1 DIP-B
- Power Integrations LNK363PN High Side 1 DIP-B
- Power Integrations LNK562PN High Side 1 DIP-B
- Power Integrations LNK564PN High Side 1 DIP-B
- Power Integrations TOP253PN High Side 1 DIP-C
- Power Integrations TNY279PN High Side 1 DIP-C
- Power Integrations TNY280PN High Side 1 DIP-C
- Power Integrations TOP257PN High Side 1 DIP-C
