Power Integrations LNK363PN High Side 1, Off Liner Power Switch IC 8-Pin, DIP-B

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€27.10

(exc. VAT)

€33.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€0.542€27.10-
100 - 100€0.52€26.004%
150 +€0.505€25.256%

*price indicative

RS Stock No.:
146-5627
Mfr. Part No.:
LNK363PN
Manufacturer:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

Off Liner

Switch On Resistance RdsOn

54Ω

Number of Outputs

1

Number of Inputs

1

Power Rating

4.7W

Mount Type

Through Hole

Package Type

DIP-B

Minimum Supply Voltage

300mV

Maximum Supply Voltage

700V

Pin Count

8

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

750mA

Width

6.6mm

Standards/Approvals

HV Creepage Requirements

Length

9.83mm

Height

3.68mm

Automotive Standard

No

Series

LNK363

LinkSwitch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The startup and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry.

Fully integrated auto-restart for short circuit and open loop protection

Self-biased supply

Frequency jittering greatly reduces EMI

Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package

Lowest component count switcher solution Accurate hysteretic thermal shutdown protection

Universal input range allows worldwide operation

Simple ON/OFF control, no loop compensation needed

Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy