Texas Instruments TPS2041BDGNHigh Side, USB Power Power Switch IC 8-Pin, MSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7138
Mfr. Part No.:
TPS2041BDGN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Topology

High Side

Power Switch Type

USB Power

Switch On Resistance

70mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

4

Maximum Operating Current

1.25A

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 1.02mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy