DiodesZetex High Side 2, High Side Power Switch Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 146-4711
- Mfr. Part No.:
- AP22814AM8-13
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4711
- Mfr. Part No.:
- AP22814AM8-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 65mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 2.4V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 3.8A | |
| Minimum Operating Temperature | -40°C | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Series | AP22814 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 65mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 2.4V | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Operating Current 3.8A | ||
Minimum Operating Temperature -40°C | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Length 3.1mm | ||
Series AP22814 | ||
Automotive Standard No | ||
