Texas Instruments TPS2085D Power Switch IC 16-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7559
Mfr. Part No.:
TPS2085D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1A

Number of Outputs

4

Number of Inputs

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Dimensions

9.9 x 3.91 x 1.58mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy