Texas Instruments High Side, USB Power Power Switch IC 16-Pin, SOIC
- RS Stock No.:
- 920-3403
- Mfr. Part No.:
- TPS2044BD
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 80 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
€125.28
(exc. VAT)
€154.08
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | €3.132 | €125.28 | - |
| 80 - 160 | €2.976 | €119.04 | 4% |
| 200 - 360 | €2.819 | €112.76 | 9% |
| 400 + | €2.663 | €106.52 | 14% |
*price indicative
- RS Stock No.:
- 920-3403
- Mfr. Part No.:
- TPS2044BD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | USB Power | |
| Switch On Resistance RdsOn | 70mΩ | |
| Number of Outputs | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1.25A | |
| Height | 1.58mm | |
| Standards/Approvals | RoHS | |
| Length | 9.9mm | |
| Width | 3.91mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type USB Power | ||
Switch On Resistance RdsOn 70mΩ | ||
Number of Outputs 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1.25A | ||
Height 1.58mm | ||
Standards/Approvals RoHS | ||
Length 9.9mm | ||
Width 3.91mm | ||
Automotive Standard No | ||
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Related links
- Texas Instruments TPS2044BD High Side SOIC
- Texas Instruments High Side SOIC
- Texas Instruments High Side SOT-23
- Texas Instruments TPS2021D High Side SOIC
- Texas Instruments TPS2034D High Side SOIC
- Texas Instruments TPS2041BD High Side SOIC
- Texas Instruments TPS2052BD High Side SOIC
- Texas Instruments TPS2041BDBVT High Side SOT-23
