STMicroelectronics VND14NV04TR-E High Side Power Switch IC 3-Pin, TO-252

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€3,275.00

(exc. VAT)

€4,025.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€1.31€3,275.00-
5000 +€1.274€3,185.002%

*price indicative

RS Stock No.:
165-5312
Mfr. Part No.:
VND14NV04TR-E
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

35mΩ

Mount Type

Surface

Package Type

TO-252

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.7mm

Standards/Approvals

No

Height

2.4mm

Length

5.1mm

Series

OMNIFET II

Automotive Standard

No

COO (Country of Origin):
CN

OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics


The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.

Linear current limitation

Thermal shut down

Short circuit protection

ESD protection

Integrated clamp

Intelligent Power Switches, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy