STMicroelectronics VNN3NV04PTR-E High Side, High Side Power Switch IC 3-Pin, SOT-223
- RS Stock No.:
- 165-5489
- Mfr. Part No.:
- VNN3NV04PTR-E
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 2000 more to save €16.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€655.00
(exc. VAT)
€806.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.655 | €655.00 | - |
| 2000 - 4000 | €0.647 | €647.00 | €16.00 |
| 5000 + | €0.639 | €639.00 | €80.00 |
*price indicative
- RS Stock No.:
- 165-5489
- Mfr. Part No.:
- VNN3NV04PTR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3.5A | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Pin Count 3 | ||
Maximum Supply Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3.5A | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VNN3NV04PTR-E High Side SOT-223
- STMicroelectronics VNN7NV04PTR-E High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- STMicroelectronics High Side SOT-223
- onsemi Low Side 1 SOT-223
- onsemi NCV8412ASTT3G Low Side 1 SOT-223
- STMicroelectronics VNB20N07TR-E High Side Power Switch IC 3-Pin, TO-263
- STMicroelectronics VND14NV04TR-E High Side Power Switch IC 3-Pin, TO-252
