Infineon BTS6133DAUMA1 High Side 1, High Side Power Switch Power Switch IC 5-Pin, TO-252

Subtotal (1 reel of 2500 units)*

€3,140.00

(exc. VAT)

€3,862.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.256€3,140.00

*price indicative

RS Stock No.:
165-8067
Mfr. Part No.:
BTS6133DAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

26mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

TO-252

Minimum Supply Voltage

5.5V

Pin Count

5

Maximum Supply Voltage

38V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Operating Current

8A

Length

6.5mm

Height

2.3mm

Standards/Approvals

No

Width

6.22mm

Series

PROFET

Automotive Standard

AEC

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Infineon PROFET Series Power Switch IC, 38V Maximum Supply Voltage, 8A Operating Current - BTS6133DAUMA1


This power switch IC is a high-side load-switching device designed for automotive electrical distribution. It provides controlled switching of vehicle loads within typical automotive voltage environments and integrates multiple outputs for consolidated power management in modern vehicle systems.

Features and Benefits:


• Operates from 5.5V to 38V to handle vehicle supply ranges
• 8A continuous current capacity for high-current loads
• 26mΩ Rds(on) minimises conduction losses during operation
• Rated to 150°C for elevated temperature engine-bay environments
• Five outputs enable centralised multi-load control

Applications


• Suitable for distribution of vehicle accessory circuits
• Ideal for power management in body control modules
• Used with lighting loads requiring controlled high-side switching
• Can be used for heater and motor control in cabins
• Suitable for centralised automotive power-switch arrays

How is thermal stress managed during sustained high current?


The device is specified for operation up to 150°C, allowing designers to rely on elevated junction temperature capability

thermal management should still include appropriate PCB copper and heat-spreading techniques to maintain junction-to-ambient performance.

What PCB mounting approach is required for assembly?


The component is designed for surface mounting in a TO-252 package, permitting reflow soldering processes compatible with standard automotive assembly flows.

How many control inputs are required to operate the outputs?


The device provides a single input control path to govern its multi-output switching topology, simplifying control-line requirements in system design.

What electrical interface constraints should be considered for supply rails?


The supply must remain within the 5.5V-38V operating window to ensure proper switching behaviour and to prevent out-of-range stress on internal components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy