onsemi 1, Integrate Pulse Width Modulator Power Switch IC 8-Pin, LSOP
- RS Stock No.:
- 166-2234
- Mfr. Part No.:
- FSL306LRLX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2234
- Mfr. Part No.:
- FSL306LRLX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Integrate Pulse Width Modulator | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 18Ω | |
| Number of Outputs | 1 | |
| Power Rating | 3W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 300mV | |
| Package Type | LSOP | |
| Maximum Supply Voltage | 26V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 450mA | |
| Minimum Operating Temperature | -40°C | |
| Length | 9.4mm | |
| Height | 3.6mm | |
| Standards/Approvals | JEDEC JESD22-A114, JESD22-C101 | |
| Width | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Integrate Pulse Width Modulator | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 18Ω | ||
Number of Outputs 1 | ||
Power Rating 3W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 300mV | ||
Package Type LSOP | ||
Maximum Supply Voltage 26V | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Operating Current 450mA | ||
Minimum Operating Temperature -40°C | ||
Length 9.4mm | ||
Height 3.6mm | ||
Standards/Approvals JEDEC JESD22-A114, JESD22-C101 | ||
Width 6.6mm | ||
Automotive Standard No | ||
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
