onsemi FSQ0365RN Power Switch IC 8-Pin, PDIP W

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1961
Mfr. Part No.:
FSQ0365RN
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Switch On Resistance

3.5Ω

Number of Outputs

1

Mounting Type

Through Hole

Package Type

PDIP W

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.67 x 3.68mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy