onsemi FPF2007, Load Management Switch Power Switch IC 5-Pin, SC-70
- RS Stock No.:
- 166-3304
- Mfr. Part No.:
- FPF2007
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-3304
- Mfr. Part No.:
- FPF2007
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Load Management Switch | |
| Switch On Resistance | 1.2Ω | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2 x 1.25 x 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Load Management Switch | ||
Switch On Resistance 1.2Ω | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2 x 1.25 x 1mm | ||
- COO (Country of Origin):
- US
Related links
- DiodesZetex AP2331W-7 Load Management 1 SC-59
- Texas Instruments TPS22942DCKR Low Side SC-70
- Texas Instruments Power Switch IC 5-Pin, SC-70
- Texas Instruments TPS22920YZPR Load Management DSBGA
- Texas Instruments Low Side SC-70
- Vishay SI1869DH-T1-GE3 High Side Load Switch Power Switch IC 6-Pin, SC-70
- Microchip MIC94063YC6-TR High Side 1 SC-70
- Microchip MIC94070YC6-TR High Side 1 SC-70
