Infineon ISP752TFUMA1 High Side 1, High Side Power Switch Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 753-3087
- Mfr. Part No.:
- ISP752TFUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
In Stock
- 6,266 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 24 | €1.535 | €3.07 |
| 26 - 124 | €1.20 | €2.40 |
| 126 - 624 | €1.175 | €2.35 |
| 626 - 1248 | €1.16 | €2.32 |
| 1250 + | €0.93 | €1.86 |
*price indicative
- RS Stock No.:
- 753-3087
- Mfr. Part No.:
- ISP752TFUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 380mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.5W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 16V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -30°C | |
| Operating Current | 1.7A | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 5mm | |
| Series | ISP752T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 380mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.5W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 5V | ||
Package Type SOIC | ||
Maximum Supply Voltage 16V | ||
Pin Count 8 | ||
Minimum Operating Temperature -30°C | ||
Operating Current 1.7A | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 5mm | ||
Series ISP752T | ||
Automotive Standard No | ||
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
