DiodesZetex AP2280-2FMG-7 High Side 1, Load Switch Power Switch IC 6-Pin, DFN
- RS Stock No.:
- 169-7368
- Mfr. Part No.:
- AP2280-2FMG-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€768.00
(exc. VAT)
€945.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.256 | €768.00 |
*price indicative
- RS Stock No.:
- 169-7368
- Mfr. Part No.:
- AP2280-2FMG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 250mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 1.26W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.5V | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 2A | |
| Minimum Operating Temperature | -40°C | |
| Height | 555μm | |
| Length | 1.88mm | |
| Width | 2.08mm | |
| Standards/Approvals | No | |
| Series | AP2280 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 250mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 1.26W | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.5V | ||
Package Type DFN | ||
Pin Count 6 | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 2A | ||
Minimum Operating Temperature -40°C | ||
Height 555μm | ||
Length 1.88mm | ||
Width 2.08mm | ||
Standards/Approvals No | ||
Series AP2280 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Load Switches, Diodes Inc
Protected Switches, Diodes Inc
Related links
- DiodesZetex AP2280-2FMG-7 High Side 1 DFN
- DiodesZetex AP22913W6-7 High Side 1 SOT-26
- DiodesZetex AP22615BWU-7 High Side 1 TSOT-25
- onsemi FDC6326L High Side 1 SOT-23
- Microchip MIC94063YC6-TR High Side 1 SC-70
- Microchip MIC94070YC6-TR High Side 1 SC-70
- onsemi FPF2495CUCX High Side 1 WLCSP
- DiodesZetex AP2171FMG-7 High Side 1 DFN
