onsemi FPF2495CUCX High Side 1, Load Switch Power Switch IC 6-Pin, WLCSP
- RS Stock No.:
- 205-2434
- Mfr. Part No.:
- FPF2495CUCX
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
In Stock
- 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.593 | €5.93 |
| 100 - 240 | €0.51 | €5.10 |
| 250 - 490 | €0.442 | €4.42 |
| 500 - 990 | €0.419 | €4.19 |
| 1000 + | €0.408 | €4.08 |
*price indicative
- RS Stock No.:
- 205-2434
- Mfr. Part No.:
- FPF2495CUCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Load Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 100mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1W | |
| Number of Inputs | 1 | |
| Interface Type | GPIO | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | WLCSP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 2A | |
| Width | 3mm | |
| Height | 750μm | |
| Length | 3mm | |
| Standards/Approvals | JESD76 | |
| Automotive Standard | No | |
| Series | FPF2495C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Load Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 100mΩ | ||
Number of Outputs 5 | ||
Power Rating 1W | ||
Number of Inputs 1 | ||
Interface Type GPIO | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.5V | ||
Package Type WLCSP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 2A | ||
Width 3mm | ||
Height 750μm | ||
Length 3mm | ||
Standards/Approvals JESD76 | ||
Automotive Standard No | ||
Series FPF2495C | ||
The ON Semiconductor advanced load-management switch targets applications requiring a highly integrated solution. It disconnects loads powered from the DC power rail (<6 V) with stringent off-state current targets and high load capacitances (<100 μF). It consists of a slew-rate controlled low-impedance MOSFET switch and integrated analogue features.
No output discharge during off state
Open-Drain OVP on FLAGB
Thermal shutdown
Under-Voltage Lockout (UVLO)
True Reverse-Current Blocking (TRCB)
Logic CMOS IO meets JESD76 standard for GPIO interface and related
Related links
- onsemi FPF2495CUCX High Side 1 WLCSP
- onsemi FDC6326L High Side 1 SOT-23
- DiodesZetex AP22913W6-7 High Side 1 SOT-26
- DiodesZetex AP2280-2FMG-7 High Side 1 DFN
- DiodesZetex AP22615BWU-7 High Side 1 TSOT-25
- Microchip MIC94063YC6-TR High Side 1 SC-70
- Microchip MIC94070YC6-TR High Side 1 SC-70
- onsemi FDC6331L High Side 2 SOT-23
