Microchip MIC2005-0.8YM6-TR, 1High Side, Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 177-2882
- Mfr. Part No.:
- MIC2005-0.8YM6-TR
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2882
- Mfr. Part No.:
- MIC2005-0.8YM6-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | Adjustable Current-Limit | |
| Switch On Resistance | 275mΩ | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 300µA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.9 x 1.75 x 1.3mm | |
| Series | MIC 20xx | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type Adjustable Current-Limit | ||
Switch On Resistance 275mΩ | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 300µA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.9 x 1.75 x 1.3mm | ||
Series MIC 20xx | ||
MIC20XX family of switches are current limiting, high-side power switches, designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs, and other peripheral devices (see Functionality Table and Pin Configuration drawings) MIC20XX family's primary functions are current limiting and power switching.
MIC20X3 - MIC20X9
MIC2005A/20X9A
170mΩ typical on-resistance @ 5V
Enable active high or active low
2.5V-5.5V operating range
Pre-set current limit values of 0.5A, 0.8A, and 1.2A*
Adjustable current limit 0.2A to 2.0A* (MIC20X7-MIC20X9)
Adjustable current limit 0.1A to 0.9A* (MIC20X9A)
Undervoltage lock-out (UVLO)
Variable UVLO allows adjustable UVLO thresholds*
Automatic load discharge for capacitive loads*
Soft-start prevents large current inrush
Adjustable slew rate allows custom slew rates*
Automatic-on output after fault
Thermal protection
MIC2005A/20X9A
170mΩ typical on-resistance @ 5V
Enable active high or active low
2.5V-5.5V operating range
Pre-set current limit values of 0.5A, 0.8A, and 1.2A*
Adjustable current limit 0.2A to 2.0A* (MIC20X7-MIC20X9)
Adjustable current limit 0.1A to 0.9A* (MIC20X9A)
Undervoltage lock-out (UVLO)
Variable UVLO allows adjustable UVLO thresholds*
Automatic load discharge for capacitive loads*
Soft-start prevents large current inrush
Adjustable slew rate allows custom slew rates*
Automatic-on output after fault
Thermal protection
Related links
- Microchip MIC2005-0.8YM6-TR Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23
- Microchip MIC2005-0.8YM6-TR High Side SOT-23
- Microchip MIC2005-0.5YM6-TR High Side 1 SOT-23
- Microchip MIC2005-1.2YM6-TR High Side SOT-23
- DiodesZetex AP22653W6-7 High Side 1 SOT-26
- DiodesZetex AP22653AW6-7 High Side 1 SOT-26
- DiodesZetex AP22652AW6-7 High Side 1 SOT-26
- Microchip MIC2039AYM6-TR High Side 1 SOT-23
