DiodesZetex AP22652AW6-7 High Side 1, Current Limit Power Switch Power Switch IC 6-Pin, SOT-26
- RS Stock No.:
- 213-9020
- Mfr. Part No.:
- AP22652AW6-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€450.00
(exc. VAT)
€540.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.15 | €450.00 |
*price indicative
- RS Stock No.:
- 213-9020
- Mfr. Part No.:
- AP22652AW6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | Current Limit Power Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 90mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 0.33W | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Height | 1.45mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Series | AP22652 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type Current Limit Power Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 90mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 0.33W | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Height 1.45mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
Series AP22652 | ||
The DiodesZetex AP22652A series are single channel precision adjustable current-limited switches optimized for applications that require precision current limiting or to provide up to 2.1A of continuous load current during heavy loads/short circuits.
Ambient temperature range: -40°C to +85°C
IEC60950-1 CB scheme certified
Related links
- DiodesZetex AP22652AW6-7 High Side 1 SOT-26
- DiodesZetex AP22653AW6-7 High Side 1 SOT-26
- DiodesZetex AP2553AW6-7 High Side 1 SOT-26
- DiodesZetex AP22653W6-7 High Side 1 SOT-26
- DiodesZetex AP2553W6-7 High Side 1 SOT-26
- DiodesZetex AP22913W6-7 High Side 1 SOT-26
- Microchip MIC2005-0.8YM6-TR Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23
- DiodesZetex AP2553AFDC-7 High Side 1 UDFN
