onsemi FDC6331L High Side 2, Load Switch Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 166-1829
- Mfr. Part No.:
- FDC6331L
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€882.00
(exc. VAT)
€1,086.00
(inc. VAT)
Supply shortage
- 3,000 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.294 | €882.00 |
*price indicative
- RS Stock No.:
- 166-1829
- Mfr. Part No.:
- FDC6331L
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Load Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 0.1Ω | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Power Rating | 0.7W | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 8V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Operating Current | 2.8A | |
| Height | 1mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Load Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 0.1Ω | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Power Rating 0.7W | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Supply Voltage 8V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Operating Current 2.8A | ||
Height 1mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard No | ||
Integrated Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Related links
- onsemi FDC6331L High Side 2 SOT-23
- onsemi FDC6330L High Side 2 SOT-23
- onsemi FDC6329L High Side 2 SOT-23
- onsemi FDC6326L High Side 1 SOT-23
- Texas Instruments TPS22810DBVT High Side SOT-23
- DiodesZetex AP22913W6-7 High Side 1 SOT-26
- DiodesZetex AP2280-2FMG-7 High Side 1 DFN
- Microchip MIC94063YC6-TR High Side 1 SC-70
