DiodesZetex AP2553W6-7 High Side 1, Power Switch Power Switch IC 6-Pin, SOT-26
- RS Stock No.:
- 828-7668
- Mfr. Part No.:
- AP2553W6-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€2.21
(exc. VAT)
€2.72
(inc. VAT)
In Stock
- Plus 960 unit(s) shipping from 09 November 2026
- Plus 31,510 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.221 | €2.21 |
*price indicative
- RS Stock No.:
- 828-7668
- Mfr. Part No.:
- AP2553W6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | Power Switch | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 135mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 340mW | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOT-26 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 2.1A | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Series | AP2553 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type Power Switch | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 135mΩ | ||
Number of Outputs 5 | ||
Power Rating 340mW | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOT-26 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 2.1A | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3.1mm | ||
Series AP2553 | ||
Automotive Standard No | ||
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Related links
- DiodesZetex AP2553W6-7 High Side 1 SOT-26
- DiodesZetex AP22913W6-7 High Side 1 SOT-26
- DiodesZetex AP22652AW6-7 High Side 1 SOT-26
- DiodesZetex AP22653AW6-7 High Side 1 SOT-26
- DiodesZetex AP22653W6-7 High Side 1 SOT-26
- DiodesZetex AP2553AW6-7 High Side 1 SOT-26
- DiodesZetex AP2171FMG-7 High Side 1 DFN
- DiodesZetex AP2280-2FMG-7 High Side 1 DFN
