Texas Instruments TPS2553DBVR High Side, High Side Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 218-4663
- Mfr. Part No.:
- TPS2553DBVR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€1,695.00
(exc. VAT)
€2,085.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.565 | €1,695.00 |
*price indicative
- RS Stock No.:
- 218-4663
- Mfr. Part No.:
- TPS2553DBVR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 6.5V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1700A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 6.5V | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1700A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS2553DBVR High Side SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments TPD3S014DBVR High Side SOT-23
- Texas Instruments TPS22810DBVT High Side SOT-23
- Microchip MIC2019YM6-TR High Side 1 SOT-23-6
- Microchip MIC2039EYM6-TR High Side 1 SOT-23-6
- onsemi FDC6326L High Side 1 SOT-23
