Texas Instruments TPS22810DBVT High Side, Load Switch Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 229-7089
- Mfr. Part No.:
- TPS22810DBVT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€23.33
(exc. VAT)
€28.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.933 | €23.33 | - |
| 50 - 75 | €0.914 | €22.85 | 2% |
| 100 + | €0.74 | €18.50 | 20% |
*price indicative
- RS Stock No.:
- 229-7089
- Mfr. Part No.:
- TPS22810DBVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 79mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 79mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS22810DBVT High Side SOT-23
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22925CYPHR Low Side/High Side DSBGA
- Vishay SI1869DH-T1-GE3 High Side Load Switch Power Switch IC 6-Pin, SC-70
- onsemi FDC6326L High Side 1 SOT-23
- onsemi FDC6331L High Side 2 SOT-23
- onsemi FDC6330L High Side 2 SOT-23
- onsemi FDC6329L High Side 2 SOT-23
