Infineon BTT60302ERAXUMA1 High Side 2, High Side Power Switch IC 14-Pin, PG-TDSO-14
- RS Stock No.:
- 223-8505
- Mfr. Part No.:
- BTT60302ERAXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.82
(exc. VAT)
€24.38
(inc. VAT)
In Stock
- 1,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.964 | €19.82 |
| 25 - 45 | €3.41 | €17.05 |
| 50 - 120 | €3.17 | €15.85 |
| 125 - 245 | €2.976 | €14.88 |
| 250 + | €2.736 | €13.68 |
*price indicative
- RS Stock No.:
- 223-8505
- Mfr. Part No.:
- BTT60302ERAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 62mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | PG-TDSO-14 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 36V | |
| Pin Count | 14 | |
| Operating Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 8.65mm | |
| Width | 6mm | |
| Series | PROFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 62mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type PG-TDSO-14 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 36V | ||
Pin Count 14 | ||
Operating Current 4A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 8.65mm | ||
Width 6mm | ||
Series PROFET | ||
Automotive Standard AEC | ||
The Infineon BTT6030 series is a 32mΩ dual channel smart high-side power switch, embedded in a PG-TDSO-14 package and provides protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in smart6 technology. It is specially designed to drive lamps as well as LEDs in the harsh automotive environment.
Two channel device
Very low stand-by current
3.3 V and 5 V compatible logic inputs
Electrostatic discharge protection
Optimized electromagnetic compatibility
Logic ground independent from load ground
Very low power DMOS leakage current in OFF state
Green product and AEC qualified
Related links
- Infineon BTT60302ERAXUMA1 High Side 2 PG-TDSO-14
- Infineon BTS5210GXUMA1 High Side 2 PG-TDSO-14-37
- Infineon BTF60702ERVXUMA1 High Side 2 PG-TDSO-14
- Infineon BTT60201ERAXUMA1 High Side PG-TDSO-14
- Infineon High Side 2 PG-TSDSO-14
- Infineon BTS72004EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS72002EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS71202EPAXUMA1 High Side 2 PG-TSDSO-14
