STMicroelectronics VN9D5D20FNTR High Side, High Side Power Switch IC, QFN

Bulk discount available
View bulk pricing options

Subtotal (2 units, in packs of 2)*

€8.42

(exc. VAT)

€10.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€4.21€8.42
20 - 98€3.71€7.42
100 - 198€3.31€6.62
200 +€3.15€6.30

*price indicative

Packaging Options:
RS Stock No.:
228-3065
Mfr. Part No.:
VN9D5D20FNTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side

Switch On Resistance RdsOn

20mΩ

Number of Outputs

4

Mount Type

Surface

Package Type

QFN

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Operating Current

72A

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics VN9D5D20FN is a device made using STMicroelectronics VIPower technology. It is intended for driving resistive or inductive loads directly connected to ground. The device is protected against voltage transient on VCC pin. Programming, control and diagnostics are implemented via the SPI bus. A digital current sense feedback for each channel is provided through an integrated 10-bit ADC with 0.1% of FSR. Dedicated trimming bits allow to adjust the ADC reference current.

Extreme low voltage operation for deep cold cranking applications

(compliant with LV124, revision 2013)

24-bit ST-SPI for full diagnostic and digital current sense feedback

Integrated 10-bit ADC for digital current sense– Integrated PWM engine with independent phase shift and frequency

generation (for each channel)

Programmable Bulb/LED mode for all channels

Advanced limp home functions for robust fail-safe system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy