STMicroelectronics STDRIVEG611QTR High Side 4, High Side Power Switch IC 18-Pin, QFN
- RS Stock No.:
- 330-242
- Mfr. Part No.:
- STDRIVEG611QTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.84
(exc. VAT)
€2.26
(inc. VAT)
In Stock
- Plus 2,995 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.84 |
| 10 - 99 | €1.81 |
| 100 - 499 | €1.79 |
| 500 - 999 | €1.76 |
| 1000 + | €1.74 |
*price indicative
- RS Stock No.:
- 330-242
- Mfr. Part No.:
- STDRIVEG611QTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 3.7Ω | |
| Number of Outputs | 3 | |
| Number of Inputs | 4 | |
| Minimum Supply Voltage | 300mV | |
| Package Type | QFN | |
| Pin Count | 18 | |
| Maximum Supply Voltage | 21V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 3.5mA | |
| Length | 5mm | |
| Height | 1mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | STDRIVEG611 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 3.7Ω | ||
Number of Outputs 3 | ||
Number of Inputs 4 | ||
Minimum Supply Voltage 300mV | ||
Package Type QFN | ||
Pin Count 18 | ||
Maximum Supply Voltage 21V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 3.5mA | ||
Length 5mm | ||
Height 1mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series STDRIVEG611 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics High voltage and high-speed half-bridge gate driver for GaN power switches is a high-voltage half-bridge gate driver for N‑channel Enhancement Mode GaN. The high-side driver section is designed to stand a voltage rail up to 600 V and can be easily supplied by the integrated bootstrap diode. High current capability, short propagation delay with excellent delay matching, and integrated LDOs make the STDRIVEG611 optimized for driving high-speed GaN.
High-side and low-side linear regulators for 6 V gate driving voltage
Fast high-side startup time 5 μs
45 ns propagation delay 15 ns minimum output pulse
High switching frequency (greater than 1 MHz)
Embedded 600 V bootstrap diode
Full support of GaN hard-switching operation
Comparator for overcurrent detection with Smart Shutdown
UVLO function on VCC, VHS, and VLS
Separated logic inputs and shutdown pin
Fault pin for overcurrent, over temperature and UVLO reporting
Stand-by function for low consumption mode
Related links
- STMicroelectronics STDRIVEG611Q High Side 4 QFN
- Toshiba TBD62083AFG(Z) High Side 8 SOP
- Toshiba TBD62083AFG(Z High Side Power Switch IC 18-Pin, SOP
- Toshiba TBD62783APG(Z PDIP-18
- Toshiba TBD62083AFNG(Z) 8 Power Switch IC 18-Pin, SSOP
- Toshiba 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62083AFNG(Z SSOP18
- Toshiba TBD62783AFG(Z SSOP18
