Infineon AUIPS72211RTRL High Side 1, High Side Power Switch IC 5-Pin, TO-252
- RS Stock No.:
- 229-1722
- Mfr. Part No.:
- AUIPS72211RTRL
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€5,214.00
(exc. VAT)
€6,414.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.738 | €5,214.00 |
*price indicative
- RS Stock No.:
- 229-1722
- Mfr. Part No.:
- AUIPS72211RTRL
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 35mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 2.5W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 6V | |
| Package Type | TO-252 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 60V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5A | |
| Standards/Approvals | AEC-Q100 | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Width | 10.41mm | |
| Series | AUIPS72211R | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 35mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 2.5W | ||
Mount Type Surface | ||
Minimum Supply Voltage 6V | ||
Package Type TO-252 | ||
Pin Count 5 | ||
Maximum Supply Voltage 60V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5A | ||
Standards/Approvals AEC-Q100 | ||
Length 6.73mm | ||
Height 2.39mm | ||
Width 10.41mm | ||
Series AUIPS72211R | ||
Automotive Standard AEC-Q100 | ||
The Infineon intelligent power switch for use in a high side configuration. It features short circuit, over-temperature, ESD protection, inductive load capability and diagnostic feedback. An integrated bootstrap diode allows fast switching.
It has over current and temperature shutdown
It has ground loss and ESD protection
