Infineon AUIPS7221RTRL High Side 1, High Side Power Switch IC 5-Pin, TO-252

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.36

(exc. VAT)

€7.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€3.18€6.36
10 - 98€2.905€5.81
100 - 248€2.69€5.38
250 - 498€2.495€4.99
500 +€2.43€4.86

*price indicative

Packaging Options:
RS Stock No.:
229-1725
Mfr. Part No.:
AUIPS7221RTRL
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance RdsOn

35mΩ

Number of Outputs

5

Power Rating

2.5W

Number of Inputs

1

Mount Type

Surface

Package Type

TO-252

Minimum Supply Voltage

6V

Maximum Supply Voltage

60V

Pin Count

5

Minimum Operating Temperature

-40°C

Operating Current

5A

Maximum Operating Temperature

150°C

Length

6.73mm

Height

2.39mm

Standards/Approvals

AEC-Q100

Width

10.41mm

Series

AUIPS7221R

Automotive Standard

AEC-Q100

The Infineon intelligent power switch for use in a high side configuration. It features short circuit, over-temperature, ESD protection, inductive load capability and diagnostic feedback. An integrated bootstrap diode allows fast switching.

It has over current and temperature shutdown

It has ground loss and ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy