Infineon BTS244ZE3062AATMA2 Low Side 1, Low Side Power Switch IC 5-Pin, TO-263
- RS Stock No.:
- 229-1756
- Mfr. Part No.:
- BTS244ZE3062AATMA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€23.58
(exc. VAT)
€29.01
(inc. VAT)
In Stock
- Plus 535 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €4.716 | €23.58 | - |
| 10 - 20 | €4.198 | €20.99 | 10% |
| 25 - 45 | €3.914 | €19.57 | 17% |
| 50 - 120 | €3.68 | €18.40 | 21% |
| 125 + | €3.396 | €16.98 | 27% |
*price indicative
- RS Stock No.:
- 229-1756
- Mfr. Part No.:
- BTS244ZE3062AATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 18mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 170W | |
| Interface Type | Analogue | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 55V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 26A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Height | 4.4mm | |
| Width | 15mm | |
| Automotive Standard | AEC-Q | |
| Series | BTS244Z | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 18mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 170W | ||
Interface Type Analogue | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 5 | ||
Maximum Supply Voltage 55V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 26A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Height 4.4mm | ||
Width 15mm | ||
Automotive Standard AEC-Q | ||
Series BTS244Z | ||
The Infineon low-side temperature switch has Thyristor characteristics and enhancement mode. It has fast switching up to 1 MHz and over temperature protection. It is n channel and analog driving possible.
It is RoHS compliant and AEC qualified
It is avalanche rated
It has high current pinning
Related links
- Infineon BTS244ZE3062AATMA2 Low Side 1 TO-263
- Infineon BTS3800SLHTSA1 Low Side 1 SCT595
- Infineon BTS133TCBUMA1 Low Side 1 TO-263
- Infineon BTS3018TCATMA1 Low Side 1 TO-263
- Infineon Low Side 1 SOT-223
- Infineon BTS3110NHUMA1 Low Side 1 SOT-223
- Infineon BSP75NHUMA1 Low Side 1 SOT-223
- Infineon BTS3134NHUMA1 Low Side 1 SOT-223
