Infineon BTS133TCBUMA1 Low Side 1, Low Side Power Switch IC 3-Pin, TO-263
- RS Stock No.:
- 752-8268
- Mfr. Part No.:
- BTS133TCBUMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-8268
- Mfr. Part No.:
- BTS133TCBUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Number of Inputs | 1 | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Pin Count | 3 | |
| Package Type | TO-263 | |
| Automotive Standard | AEC | |
| Height | 4.4 mm | |
| Length | 10 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Supply Voltage | 73 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 60 V | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Operating Current | 7 A | |
| Power Rating | 90 W | |
| Series | HITFET | |
| Standards/Approvals | No | |
| Switch On Resistance (Rds(On)) | 120 mΩ | |
| Width | 9.25 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Number of Inputs 1 | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Pin Count 3 | ||
Package Type TO-263 | ||
Automotive Standard AEC | ||
Height 4.4 mm | ||
Length 10 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Supply Voltage 73 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 60 V | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Operating Current 7 A | ||
Power Rating 90 W | ||
Series HITFET | ||
Standards/Approvals No | ||
Switch On Resistance (Rds(On)) 120 mΩ | ||
Width 9.25 mm | ||
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements
Related links
- Infineon BTS133TCBUMA1 Low Side 1 TO-263
- Infineon BTS3018TCATMA1 Low Side 1 TO-263
- Infineon BTS3205NHUSA1 Low Side 1 SOT-223
- Infineon Low Side 1 TO-220
- Infineon BTS3035TFATMA1 Low Side 1 TO-252
- Infineon BTS3060TFATMA1 Low Side 1 TO-252
- Infineon BTS117BKSA1 Low Side 1 TO-220
- ROHM BV1LB025FPJ-CE1 Low Side 1 TO-252 J3
